Manufacturer Part #
BTA06-600CWRG
BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BTA06-600CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA06-600CWRG - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 6A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| On-state RMS Current [Irms]-Max: | 6A |
| Hold Current [Ih]: | 35mA |
| Leakage Current: | 60mA |
| Configuration: | Single |
| Peak Current-Max: | 63A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The BTA06-600CWRG is a 6 A TRIAC which is suitable for general purpose AC switching.
Features:
- Non repetitive surge peak on-state current (full cycle, Tj initial = 25°C): 60 A
- Average gate power dissipation: 1 W
- Peak gate current: 4 A
- Package: TO-220AB Insulated
Applications:
- Static relays
- Heating regulation
- Induction motor starting circuits
- Phase control operation in light dimmers
- Motor speed controller
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.415
100
$0.40
300
$0.395
1,250
$0.385
4,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount