Manufacturer Part #
S6004VS1TP
S6004VS1TP Series 600 V 4 A Flange MountTeccor® brand Thyristor - TO-251
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Littelfuse S6004VS1TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse S6004VS1TP - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 2.5A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 2µA |
| Gate Trigger Current [Igt]-Max: | 50µA |
| On-state RMS Current [Irms]-Max: | 4A |
| Hold Current [Ih]: | 4mA |
| Peak Current-Max: | 30A |
| Gate Trigger Voltage: | 0.8V |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
898
USA:
898
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.93
40
$0.905
150
$0.88
500
$0.86
2,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
750 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole