Manufacturer Part #
RNM-3.305S
RNM Series 1 W Single Output 5 V DC/DC Converter - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RNM-3.305S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RNM-3.305S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 3.3V |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$7.22
4
$7.12
15
$7.03
30
$6.98
75+
$6.88
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole