text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ733-2A-9DE

AZ733 Series 12 A DPST 9 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ733-2A-9DE - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 12A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The AZ733-2A-9DE is a part of AZ733 series Power Relays. It has an operating temperature ranging from - 40 °C to + 90 °C.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed version available
  • 12 Amp switching — double pole contacts
  • Isolation spacing greater than 8 mm
  • UL Class B insulation system
  • UL, CUR file E44211
  • TÜV file R50129285

 

 

Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
50
$1.45
100
$1.43
150
$1.42
250
$1.41
500+
$1.39
Product Variant Information section