text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ952-1CH-12DE

AZ952 Series 5A SPDT 12 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
American Zettler AZ952-1CH-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 320Ω
Switching Voltage: 60V
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -25°C to +55°C
Insulation Resistance: 100MΩ
Height - Max: 11.81mm
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ952-1CH-12DE is a 5 amp subminiature relay with a nominal coil voltage of 12 VDC. The AZ952-1CH-12DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
50
$0.54
125
$0.53
300
$0.515
750+
$0.495
Product Variant Information section