text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C1210

HE700 Series Dual in Line 0.25 A SPDT 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE721C1210 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 24mA
Coil Resistance: 500Ω
Switching Voltage: 175V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,350.00
USD
Quantity
Unit Price
25
$3.54
75
$3.49
250
$3.44
500
$3.41
1,000+
$3.35
Product Variant Information section