text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-80P-0.8SH

FX18 Series 80 Position 0.8 mm Pitch Dual Row Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX18-80P-0.8SH - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 80
Pitch: 0.80 mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -55°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
50
$5.15
100
$5.12
150
$5.10
200
$5.09
250+
$5.05
Product Variant Information section