Manufacturer Part #
971-025-030R121
25 Position Zinc 45° Angle Entry D-sub Backshell Kit w/ Mating Screws
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 971-025-030R121 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Contact |
| No of Positions: | 25 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$5.12
200
$5.10
300
$5.08
400+
$5.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount