text.skipToContent text.skipToNavigation

Manufacturer Part #

AU1MSA-24S-HU/C(805)

AU1 Series 24 Position Dual Row Straight Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Hirose Electric AU1MSA-24S-HU/C(805) - Technical Attributes
Attributes Table
No of Positions: 24
No of Rows: 2
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Operating Temp Range: -40°C to +105°C
Voltage Rating: 20V
Current Rating: 5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Polyamide
Gender: Female Plug
Color: Grey
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
200
$2.18
400
$2.16
600
$2.15
800
$2.14
1,000+
$2.11
Product Variant Information section