text.skipToContent text.skipToNavigation

Manufacturer Part #

2510949-1

12G-SDI BNC Plug 75-ohm 1694A/4694R Type

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
TE Connectivity 2510949-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 75Ω
Termination: Crimp
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 12GHz
Gender: Male
Insulation Resistance: 5GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.60
USD
Quantity
Unit Price
10
$4.06
25
$4.00
50
$3.96
150
$3.90
300+
$3.81
Product Variant Information section