text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

350829-1

Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header

ECAD Modell:
Herstellername: TE Connectivity
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
TE Connectivity 350829-1 - Technische Eigenschaften
Attributes Table
No of Positions: 12
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Tin
Material: Nylon
No of Rows: 4
Gender: Female
Type: Header
Mating Type: Positive Lock
Montagemethode: Through Hole
Merkmale und Anwendungen

The 35829-1 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header 

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Applies to PCB
  • Contact Type = Socket
  • Numberof Positions 12
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350829 series of Headers

 

Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
15 Wochen
Mindestbestellmenge:
470
Verpackungseinheit:
94
Summe
573,40 $
USD
Menge
Internetpreis
1
1,27 $
30
1,25 $
100
1,24 $
300
1,22 $
1.000+
1,19 $
Product Variant Information section