text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-105-D-110-22-GT-220-LF

10 Position 2.54mm Pitch Dual Row (5x2) Gold Flash Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-105-D-110-22-GT-220-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
153
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.45
USD
Quantity
Unit Price
1
$0.685
40
$0.67
150
$0.65
400
$0.64
1,500+
$0.605
Product Variant Information section