text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-14-UB

14 Position 2.54mm Pitch Pin Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Adam Tech PH1-14-UB - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.125
4,000
$0.123
15,000+
$0.12
Product Variant Information section