Manufacturer Part #
TSHCR-714-D-105-02-070-F-LF
High Density Thru Hole Terminal Strip Header - Custom - Right Angle - .039 cl
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
Major League Electronics TSHCR-714-D-105-02-070-F-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TSHCR-714-D-105-02-070-F-LF - Technical Attributes
Attributes Table
| No of Positions: | 28 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole