text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-105-D-08-GT-V-LF

TSHSM-1 Series 3 Position Dual Row 2.54 mm SMT Vertical Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-105-D-08-GT-V-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
112
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.48
USD
Quantity
Unit Price
46
$0.665
184
$0.645
460
$0.63
1,150
$0.62
1,840+
$0.60
Product Variant Information section