text.skipToContent text.skipToNavigation

Manufacturer Part #

ZK1-32DS-2H

ZK1 Series 32 Position 2 mm Pitch Single Row Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Hirose Electric ZK1-32DS-2H - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 32
No of Rows: 1
Pitch: 2 mm
Termination: Solder
Voltage Rating: 50V
Current Rating: 1A
Contact Material: Copper Alloy
Color: Black
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
250
$2.58
500
$2.55
750+
$2.53
Product Variant Information section