text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-08VF

PA Series 2.0 mm 8 Position Crimp Socket without Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PALR-08VF - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$98.60
USD
Quantity
Unit Price
1,000
$0.0986
3,000
$0.0958
4,000
$0.0951
10,000
$0.0929
15,000+
$0.0907
Product Variant Information section