text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214068229E3

140 RTM Series 63 V 22 uF 125 °C Ø 10 x 12 mm LS=5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214068229E3 - Technical Attributes
Attributes Table
Series: 140 RTM
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2500 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 380mA
Impedance: 0.3Ω
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 10%
Leakage Current: 17µA
Dimension: L  12mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$1,392.00
USD
Quantity
Unit Price
2,000
$0.696
2,500+
$0.682
Product Variant Information section