text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2D221MHD

CS Series 220uF 200V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCS2D221MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
1
$0.925
30
$0.905
125
$0.875
300
$0.86
1,250+
$0.815
Product Variant Information section