text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J221MHD

PM Series 220 uF 63 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nichicon UPM1J221MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.30
300
$0.295
1,000
$0.285
3,000+
$0.275
Product Variant Information section