text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC156M020RNJ

TAJ Series 15 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX TAJC156M020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,000
USA:
46,000
28,500
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
500
$0.144
1,500
$0.141
2,500
$0.14
5,000
$0.138
10,000+
$0.135
Product Variant Information section