Manufacturer Part #
ILSB1206ER120K
ILSB Series 1206 8.2 uH ±10 % Tol. 25 mA SMT Shielded Monolithic Chip Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILSB1206ER120K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILSB1206ER120K - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 25mA |
| DC Resistance: | 0.9Ω |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0817
6,000
$0.0803
9,000
$0.0795
12,000
$0.0789
15,000+
$0.0771
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount