Manufacturer Part #
MLF1608E5R6KTA00
MLF1608 Series 0603 5.6 uH 15 mA 1.1 Ohm DCR Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLF1608E5R6KTA00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLF1608E5R6KTA00 - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 15mA |
| DC Resistance: | 1.1Ω |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 4MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.95mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0489
8,000
$0.0481
12,000
$0.0476
16,000
$0.0473
20,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount