text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCP3020ER220M

IDCP Series 220 uH ±20 % Tolerance 1.5 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDCP3020ER220M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH to 470µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.11Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1208 (3020 Metric)
No of Terminals: 2
Dimension: L  7.8mm x W  7mm x H  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section