text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FAD2K00

RNF Series 0.5 W 2 kOhm ±1% ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FAD2K00 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$55.60
USD
Quantity
Unit Price
2,000
$0.0278
6,000
$0.0271
10,000
$0.0268
30,000
$0.0261
50,000+
$0.0255
Product Variant Information section