text.skipToContent text.skipToNavigation

Manufacturer Part #

B59975C120A70

B59975 Series 1.8 Ohm 450 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TDK EPCOS B59975C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.8Ω
Rated Current: 450mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1,000
$0.695
2,000+
$0.68
Product Variant Information section