Manufacturer Part #
MP8103DK-LF-Z
MP8103 Series 5.5 V 600 KHz Surface Mount Ultra Low Power Op Amp - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8103DK-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8103DK-LF-Z - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 2 |
| 3dB Bandwidth-Min: | 600kHz |
| Slew Rate-Nom: | 0.1V/µs |
| Input Offset Voltage-Max: | 5mV |
| Gain Bandwidth Product: | 200kHz |
| Average Bias Current-Max: | 2pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 82dB |
| Supply Current: | 14µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 80dB |
| Operating Temp Range: | -40°C to +85°C |
| Output Current: | 20mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount