Manufacturer Part #
NCN26000XMNTBG
3.63 V IEEE 802.3 10 Base-T PHY MII Interface Ethernet Transceiver - QFNW-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCN26000XMNTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCN26000XMNTBG - Technical Attributes
Attributes Table
| Data Rate: | 0Mbps to 10Mbps |
| Supply Voltage-Nom: | 2.97V to 3.63V |
| Duplex: | Half-Duplex |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | MII |
| Protocols Supported: | Ethernet |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount