text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5297UR-1/TR

Current Regulator Diodes

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5297UR-1/TR - Technical Attributes
Attributes Table
Regulator Current-Nom: 1mA
Limiting Voltage-Max: 1.35V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$912.00
USD
Quantity
Unit Price
200
$4.56
400+
$4.49
Product Variant Information section