Manufacturer Part #
QSBT40-7-F
QSBT40 Series 30 V 600 mA Quad Data Line Schottky Bus Terminator - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Diodes Incorporated QSBT40-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated QSBT40-7-F - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1000mV |
| Power Dissipation: | 200mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The QSBT40-7-F is a fast switching quad data line schottky bus terminator with a maximum peak surge current of 600 mA, available in surface mount SOT-363 package.
Features:
- Low Forward Voltage Drop
- Fast Switching
- Very High Density
- Ultra-Small Surface Mount Package PN Junction Guard Ring for Transient and ESD Protection
- Provide Transient Protection for High-Speed Data Lines in Accordance With:
- IEC61000-4-2 (ESD) 15 kV (Air), 8 kV (Contact)
- IEC61000-4-4 (EFT) 80A (tp = 5/50 ns)
- IEC61000-4-5 (Lightning) Class 3
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Mechanical Data:
- Case: SOT363
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe). Solderable per MIL-STD-202, Method 208
- Polarity: See Diagram
- Weight: 0.006 grams (approximate)
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.174
6,000
$0.171
9,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount