text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH20X150BSE

VDRH Series 150 Vrms 1700 pF High Surge Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH20X150BSE - Technical Attributes
Attributes Table
Capacitance: 1700pF
Peak Output Current: 100A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
50
$1.00
200
$0.97
750
$0.945
1,250
$0.935
2,500+
$0.905
Product Variant Information section