text.skipToContent text.skipToNavigation

Manufacturer Part #

FGHL75T65LQDT

IGBT Transistors FS4 LOW VCESAT IGBT 650V 75A TO247-3L WITH FULL RATED CURRENT D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
onsemi FGHL75T65LQDT - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 469W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.15V
Turn-on Delay Time: 45ns
Turn-off Delay Time: 608ns
Qg Gate Charge: 793nC
Input Capacitance: 15300pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,921.50
USD
Quantity
Unit Price
450
$4.27
900
$4.24
1,350
$4.22
1,800+
$4.19
Product Variant Information section