text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM3457CX6 RFG

MOSFET, 30V, 5A, 60MOHM, P-CHANNEL,SOT-26

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Taiwan Semiconductor TSM3457CX6 RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.1A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 36ns
Rise Time: 2.7ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Advanced Process Technology
Input Capacitance: 465pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
12,000
$0.191
15,000
$0.19
45,000+
$0.186
Product Variant Information section