text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C2-PCA1000000000

LUXEON C ES PC AMBER

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Lumileds L1C2-PCA1000000000 - Technical Attributes
Attributes Table
Application: Flood & Area Lighting/Spotlight/Wall Grazer
Family: LUXEON C Color
Color: Amber
Flux: 310lm
Test Current: 1000mA
Forward (Drive) Current: 2100mA
Forward Voltage: 2.95V
Viewing Angle: 129°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,710.00
USD
Quantity
Unit Price
1,000+
$1.71
Product Variant Information section