text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMV70N20B-CB

SAMV70 Series 1 MB Flash 384 kB RAM 300 MHz 32-Bit SMT Microcontroller-TFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMV70N20B-CB - Technical Attributes
Attributes Table
Family Name: SAMV70
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/QSPI/SD/SDIO/SPI/SSI
Peripherals: Brown-out Detect/DMA/I2S/Reset
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,420
Factory Lead Time:
7 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,244.80
USD
Quantity
Unit Price
260+
$12.48
Product Variant Information section