Manufacturer Part #
STM32U575VGT6
ST Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes Flash
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
STMicroelectronics STM32U575VGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575VGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 784kB |
| Speed: | 160MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SmartCard/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12/14-bit |
| On-Chip DAC: | 2-chx12bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
540+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount