text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27Q84-I/SO

CAN-FD, 128KB Flash, 13KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WW

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F27Q84-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
729
Factory Lead Time:
5 Weeks
Minimum Order:
432
Multiple Of:
27
Total
$764.64
USD
Quantity
Unit Price
10
$1.88
25
$1.86
50
$1.84
150
$1.81
300+
$1.77
Product Variant Information section