text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF258-I/SO

PIC18 Series 32 kB Flash 1.5 kB RAM SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF258-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC18LF258-I/SO is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 22 i/o Pin SOIC package. It has an industrial temperature range from (-40°C to +85°C).

 

The 8-bit PIC microcontrollers fall into three categories providing a variety of options for any application requirement. The specific families include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High Performance – PIC18F. All device families have low power capability, flexible Flash program memory, and separate instruction and data buses to enable single cycle execution.
 
Features:
  • 5 x 10-bit PWM
  • 40 MHz Max. Speed
  • Full CAN 2.0B Active 3 Tx Buffers
  • 2 RX Buffers
  • 6 Full Acceptance Filters
  • 2 Filter Masks
  • PSP
  • ICD
  • Self-Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
918
Factory Lead Time:
5 Weeks
Minimum Order:
108
Multiple Of:
27
Total
$972.00
USD
Quantity
Unit Price
27
$9.14
54
$9.07
81+
$9.00
Product Variant Information section