Manufacturer Part #
LNJ847W86RA
Orange 1 x 0.5 x 0.2 mm 30 mcd 1.95 V 5 mA High Bright SMT Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1510 | ||||||||||
Product Specification Section
Panasonic Industry LNJ847W86RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry LNJ847W86RA - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Forward Voltage: | 1.95V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 30mcd |
| Wavelength: | 605nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.2mm x L 1mm x W 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount