Manufacturer Part #
MTE2-L12G2-B07-US
Private LTE OnGo CBRS Cat 12 Cell to Ethernet Bridge (Ind Temp) with US Accesory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTE2-L12G2-B07-US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTE2-L12G2-B07-US - Technical Attributes
Attributes Table
| Protocol: | 4G LTE CAT 12 |
| Interface Type: | Ethernet |
| Data Rate: | 600Mbps |
| Supply Voltage: | 9V to 32V |
| Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$408.61
2
$403.54
3
$400.60
5
$396.93
10+
$389.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk