text.skipToContent text.skipToNavigation

Manufacturer Part #

LG290P03AAMD

3.45 V 460.8 kb/s Quad-Band, Multi-Constellation High-Precision GNSS Module

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel LG290P03AAMD - Technical Attributes
Attributes Table
Sensitivity: -160dBm
Supply Voltage: 3.15V to 3.45V
Supply Current-Max: 91mA
Warm Capture: 28s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,156.00
USD
Quantity
Unit Price
200+
$30.78