ELECTROCUBE  

230 Series Ø 22.86 x 11.684 mm 100 V 4 uF ±10 % Axial Film Capacitor

Mfr Part#: 230B1B405K
Mounting Method:  Through Hole
Package Style:  AXIAL
Packaging:  BAG
Std Packaging Qty:  50

 
 
 

Share


Download Center

Prices

$6.16 USD (each)
50 - 99 $6.16
100+ $5.60 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Style: Metallized Polyester
  • Capacitance: 4 µF
  • Rated Voltage: 100 V
  • Tolerance (%): ±10 %
  • Dimension: 22.86 x 11.68 mm
  • Operating Temp Range: -55 to +85 °C
  • Dissipation Factor: 1 %
  • Height - Max: 8.128 mm