AMERICAN BRIGHT OPTOELECTRONICS  

AB-GES Series 280 x 24 mm Linear 120V 12 W (3000K 1100 lm min) LED Light Engine

Mfr Part#: AB-GES-L28112W302N2
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$21.29 USD (each)
1 $21.29
2 - 9 $20.70 (Save 3%)
10 - 24 $20.12 (Save 5%)
25+ $19.35 (Save 9%)

Availability

Qty in Stock : 97
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: Ceiling Light/Undercabinet Lighting
  • Form: Linear
  • Color: White
  • Type of White: Warm
  • Forward Voltage: 120 V
  • Flux-Typ: 1220 lm
  • Power Consumption: 12 W
  • CCT: 3000 K
  • CRI: 80