BRIOWIRELESS  

4G LTE Cat 1 with 3G Fallback Cellular Socket Modem

Mfr Part#: BP43G1-US-UFL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$95.00 USD (each)
1+ $95.00

Availability

Qty in Stock :   453
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 10.2 Mbps
  • Interface: UART
  • Supply Voltage: 3.4 to 18 V
  • Certified: Yes

BitPipe™ BP43G1-US Cellular Modem is a fully integrated compact wireless interface device that simplifies the development of IoT M2M connectivity solutions, reducing R&D costs and accelerating time to market. BitPipe™ family of interchangeable devices incorporates everything you need; certified cellular radio, DC-DC converter, digital and analog inputs & outputs, serial communications and software API. SSL data communication, SMS messaging and I/O reporting using MQTT are also supported.

Product Highlights:

Data Rate: 10.2Mbps DL, 7.2Mbps UL
Interface: USB, UART, I2C,  PWM
Radio Supply Voltage: 3.4 to 18V
Digital/Analog I/O: 4
Operating Temp: -40°C to +85°C
Certified: Yes
Region: North America

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...