MURATA  

0402 100pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr Part#: GRM1555C1H101JA01D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0400 USD (each)
10000+ $0.0400

Availability

Qty in Stock : 4,190,000
On Order :
5,300,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100 pF
  • Dielectric: C0G
  • Rated Voltage: 50 V
  • Tolerance (%): ±5 %
  • Capacitance Change Rate: -0.24 to +0.58 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0402 (1005 Metric)
  • Temp Coefficient (ppm/C): ±30 ppm/°C