LUMILEDS  

2835 3000K 27 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED

Mfr Part#: L128-3080EA3500001
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0213 USD (each)
4000+ $0.0213

Availability

Qty in Stock : 284,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Application: Downlights/Indoor Area Lighting/Lamps
  • Family: 2835
  • Type of White: Warm
  • Color: White
  • CRI: 80
  • CCT: 3000 K
  • Flux: 27 lm
  • Test Current: 60 mA
  • Forward (Drive) Current: 150 mA
  • Forward Voltage: 3 V