ORIGINGPS  

5.5 V 32 mA -165 dBm Multi Micro Hornet GPS/GNSS Module w/ Integrated Antenna

Mfr Part#: ORG1510-MK04-TR1
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  150

 
 

Share


Download Center

Prices

$24.03 USD (each)
1+ $24.03

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No. of Channels: 33
  • Sensitivity: -165 dBm
  • Supply Voltage: 2 to 5.5 V
  • Supply Current-Max: 32 mA
  • Warm Capture: 29 s
  • Cold Capture: 31 s
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 150 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $31.0300 USD $31.03 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable