RALTRON  

RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal

Mfr Part#: RSM200S-32.768-12.5-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1610 USD (each)
3000 $0.1610
6000+ $0.1560 (Save 3%)

Availability

Qty in Stock : 87,000
On Order :
624,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
  • ESR (Equivalent Series Resistance): 50 kΩ
  • Insulation Resistance: 500 MΩ
  • Drive Level: 1 µW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Moisture Sensitivity Level: 1
  • Dimension: 8 x 3.8 mm
  • No of Pins: 4