COSEL  

SUCS1R5 Series 1.5 W Single Output 5 V On-Board Type DC-DC Converter

Mfr Part#: SUCS1R50505BP
Mounting Method:  Surface Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$16.29 USD (each)
1 - 4 $16.29
5 - 9 $14.57 (Save 11%)
10 - 24 $13.94 (Save 14%)
25 - 49 $13.48 (Save 17%)
50+ $13.03 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Single
  • Output Power: 1.5 W
  • Output Voltage: 5 V
  • Input Voltage: 4.5 to 9 V