NICHICON  

WT Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Mfr Part#: UWT1V221MNL1GS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1110 USD (each)
500 - 2000 $0.1110
2500 - 4500 $0.0990 (Save 11%)
5000+ $0.0900 (Save 19%)

Availability

Qty in Stock : 158,000
On Order :
271,000
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Series: WT
  • Type: V-Chip
  • Capacitance: 220 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 35 V
  • Lifetime@Temperature: 1000 Hrs @ 105°C
  • Dimension: 10 x Ø 8 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 190 mA
  • Operating Temp-Max: 105 °C